Part Details for MC7493AL by Rochester Electronics LLC
Overview of MC7493AL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC7493AL
MC7493AL CAD Models
MC7493AL Part Data Attributes
|
MC7493AL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC7493AL
Rochester Electronics LLC
Binary Counter,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Logic IC Type | BINARY COUNTER |
Alternate Parts for MC7493AL
This table gives cross-reference parts and alternative options found for MC7493AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC7493AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01302BCX | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | MC7493AL vs M38510/01302BCX |
DM5493AN | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,PLASTIC | Texas Instruments | MC7493AL vs DM5493AN |
MC7493AL | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Motorola Semiconductor Products | MC7493AL vs MC7493AL |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, PDIP14, | YAGEO Corporation | MC7493AL vs N7493N |
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | MC7493AL vs S5493F883B |
5493AJ/B | Decade Counter, | Rochester Electronics LLC | MC7493AL vs 5493AJ/B |
MC7493P | MC74 SERIES, SYN NEGATIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | MC7493AL vs MC7493P |
JM38510/01302BCA | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Philips Semiconductors | MC7493AL vs JM38510/01302BCA |
S5493A | IC BINARY COUNTER, Counter | NXP Semiconductors | MC7493AL vs S5493A |
5493ADMQB | Binary Counter, 54 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | MC7493AL vs 5493ADMQB |