Part Details for SN7493N by Texas Instruments
Overview of SN7493N by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Price & Stock for SN7493N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50745
|
Jameco Electronics | IC 7493 4-BIT BINARY COUNTER Min Qty: 1 Container: Each | 163 |
|
$2.2900 / $2.9500 | Buy Now |
Part Details for SN7493N
SN7493N CAD Models
SN7493N Part Data Attributes
|
SN7493N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7493N
Texas Instruments
TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION HAS 1 BIT | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 70 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trigger Type | NEGATIVE EDGE | |
fmax-Min | 32 MHz |
Alternate Parts for SN7493N
This table gives cross-reference parts and alternative options found for SN7493N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7493N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S5493F883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, DIP-14, Counter | NXP Semiconductors | SN7493N vs S5493F883B |
MC7493AP | Binary Counter, | Rochester Electronics LLC | SN7493N vs MC7493AP |
MC7493AL | Binary Counter, | Rochester Electronics LLC | SN7493N vs MC7493AL |
N7493A | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, Counter | NXP Semiconductors | SN7493N vs N7493A |
DM5493AJ/883B | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, DIP14, DIP-14, Counter | National Semiconductor Corporation | SN7493N vs DM5493AJ/883B |
S5493F883B | Binary Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDIP14, DIP-14 | Signetics | SN7493N vs S5493F883B |
SNJ5493AJ-00 | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | Texas Instruments | SN7493N vs SNJ5493AJ-00 |
JM38510/01302BCC | IC TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14, Counter | NXP Semiconductors | SN7493N vs JM38510/01302BCC |
N7493N | Binary Counter, TTL/H/L Series, Asynchronous, Up Direction, TTL, PDIP14, PLASTIC, DIP-14 | Signetics | SN7493N vs N7493N |
5493ADMQB | Binary Counter, 54 Series, Synchronous, Negative Edge Triggered, 4-Bit, Up Direction, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | SN7493N vs 5493ADMQB |