-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7689
|
Newark | Ic, Logic, 74, Or Gate, Logic Family/Base Number:Ttl32, Logic Type:Or, Output Current:16Ma, No. Of Inputs:8, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V, Logic Case Style:Dip, No. Of Pins:14Pins, Logic Ic Family:Ttl, Logic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7432N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 762 |
|
$2.4600 / $3.3900 | Buy Now |
DISTI #
08F7945
|
Newark | Quad Or Gate, 2I/P, Dip-14, Logic Function:Or Gate, No. Of Elements:Quad, No. Of Inputs:2Inputs, No. Of Pins:14Pins, Logic Case Style:Dip, Product Range:7432, Logic Ic Family:7400, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |TEXAS INSTRUMENTS SN7432N Min Qty: 325 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2500 / $1.7700 | Buy Now |
DISTI #
2156-SN7432N-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
10680 In Stock |
|
$1.2800 | Buy Now |
DISTI #
296-33610-5-ND
|
DigiKey | IC GATE OR 4CH 2-INP 14DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
883 In Stock |
|
$1.1607 / $2.6300 | Buy Now |
DISTI #
595-SN7432N
|
Mouser Electronics | Logic Gates Quad 2-input Positive-OR gates RoHS: Compliant | 508 |
|
$1.1500 / $2.4200 | Buy Now |
DISTI #
J56:1989_00102607
|
Arrow Electronics | OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks Date Code: 1926 | Europe - 475 |
|
$1.0930 / $1.8569 | Buy Now |
DISTI #
V99:2348_07324962
|
Arrow Electronics | OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1926 | Americas - 201 |
|
$1.0983 | Buy Now |
|
Onlinecomponents.com | OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube |
59 In Stock |
|
$0.9300 / $7.2400 | Buy Now |
DISTI #
53410503
|
Verical | OR Gate 4-Element 2-IN Bipolar 14-Pin PDIP Tube RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 1926 | Americas - 201 |
|
$1.0983 | Buy Now |
|
Bristol Electronics | 119 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN7432N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN7432N
Texas Instruments
4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.016 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 38 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Propagation Delay (tpd) | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN7432N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN7432N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7432J | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14 | Texas Instruments | SN7432N vs SN7432J |
SN7432NE4 | 4-ch, 2-input 4.75-V to 5.25-V bipolar OR gate 14-PDIP 0 to 70 | Texas Instruments | SN7432N vs SN7432NE4 |
SN7432NP3 | OR Gate | Rochester Electronics LLC | SN7432N vs SN7432NP3 |
5432DMQB | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | SN7432N vs 5432DMQB |
M38510/16101BCA | TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN7432N vs M38510/16101BCA |
SN7432NP1 | OR Gate | Rochester Electronics LLC | SN7432N vs SN7432NP1 |
N7432A | OR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, PDIP14 | Signetics | SN7432N vs N7432A |
N7432A | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, PDIP14, Gate | NXP Semiconductors | SN7432N vs N7432A |
SN5432J | Military, 4-ch, 2-input 4.5-V to 5.5-V bipolar OR gate 14-CDIP -55 to 125 | Texas Instruments | SN7432N vs SN5432J |
5432DMQB | IC TTL/H/L SERIES, QUAD 2-INPUT OR GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | SN7432N vs 5432DMQB |