Part Details for SN74265N1 by Texas Instruments
Overview of SN74265N1 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74265N1
SN74265N1 CAD Models
SN74265N1 Part Data Attributes
|
SN74265N1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74265N1
Texas Instruments
IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T16 | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for SN74265N1
This table gives cross-reference parts and alternative options found for SN74265N1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74265N1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74265N1 | AND/NAND Gate | Rochester Electronics LLC | SN74265N1 vs SN74265N1 |
SN74265JP4 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SN74265N1 vs SN74265JP4 |
SN74265N | Quadruple Complementary-Output Elements 16-PDIP 0 to 70 | Texas Instruments | SN74265N1 vs SN74265N |
SNJ54265J | Quadruple Complementary-Output Elements 16-CDIP -55 to 125 | Texas Instruments | SN74265N1 vs SNJ54265J |
SN74265N-10 | TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, PDIP16 | Texas Instruments | SN74265N1 vs SN74265N-10 |
SN74265J | IC TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP16, Gate | Texas Instruments | SN74265N1 vs SN74265J |
SN74265J4 | AND/NAND Gate | Rochester Electronics LLC | SN74265N1 vs SN74265J4 |
SN74265N3 | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SN74265N1 vs SN74265N3 |
SN74265NP3 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SN74265N1 vs SN74265NP3 |
SN74265NP3 | AND/NAND Gate | Rochester Electronics LLC | SN74265N1 vs SN74265NP3 |