Filter Your Search
1 - 3 of 3 results
|
SN74265N1
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 18 ns | 4 | 2 | NO | DIP | NO | TTL/H/L | AND/NAND GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | DIP16,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TEXAS INSTRUMENTS INC | DIP, DIP16,.3 | not_compliant | 8542.39.00.01 | ||||||||
|
SN74265N1
Rochester Electronics LLC
|
Check for Price | Active | AND/NAND GATE | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
SN74265N-10
Texas Instruments
|
Check for Price | Obsolete | 5 V | 18 ns | 2 | 2 | NO | DIP | 15 pF | TTL/H/L | AND/NAND GATE | TTL | MIXED WITH 2 INVERTERS/NON-INVERTERS | 34 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | TEXAS INSTRUMENTS INC | DIP, | unknown | 8542.39.00.01 |