Part Details for SNJ54265J by Texas Instruments
Overview of SNJ54265J by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Price & Stock for SNJ54265J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Logic Circuit, Dual INV/Buffer, STD-TTL, 16 Pin, Ceramic, DIP | 30 |
|
Buy Now | |
|
Quest Components | Logic Circuit, Dual INV/Buffer, STD-TTL, 16 Pin, Ceramic, DIP | 16 |
|
$4.1746 / $6.2619 | Buy Now |
|
Quest Components | Logic Circuit, Dual INV/Buffer, STD-TTL, 16 Pin, Ceramic, DIP | 9 |
|
$3.8267 / $5.2182 | Buy Now |
Part Details for SNJ54265J
SNJ54265J CAD Models
SNJ54265J Part Data Attributes
|
SNJ54265J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SNJ54265J
Texas Instruments
Quadruple Complementary-Output Elements 16-CDIP -55 to 125
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MIXED WITH 2 INVERTERS/NON-INVERTERS | |
Family | TTL/H/L | |
JESD-30 Code | R-CDIP-T16 | |
Length | 19.56 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND/NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 34 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for SNJ54265J
This table gives cross-reference parts and alternative options found for SNJ54265J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SNJ54265J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54265J-00 | TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, CDIP16 | Texas Instruments | SNJ54265J vs SNJ54265J-00 |
SN74265J4 | AND/NAND Gate | Rochester Electronics LLC | SNJ54265J vs SN74265J4 |
SN74265N1 | AND/NAND Gate | Rochester Electronics LLC | SNJ54265J vs SN74265N1 |
SN74265JP4 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,CERAMIC | Texas Instruments | SNJ54265J vs SN74265JP4 |
SN74265NP3 | IC,LOGIC GATE,DUAL INV/BUFFER,STD-TTL,DIP,16PIN,PLASTIC | Texas Instruments | SNJ54265J vs SN74265NP3 |
SN74265N3 | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, PDIP16, PLASTIC, MS-001BB, DIP-16 | Rochester Electronics LLC | SNJ54265J vs SN74265N3 |
SN74265N-10 | TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, PDIP16 | Texas Instruments | SNJ54265J vs SN74265N-10 |
SN74265J | AND/NAND Gate, TTL/H/L Series, 2-Func, 2-Input, TTL, CDIP16, DIP-16 | Rochester Electronics LLC | SNJ54265J vs SN74265J |
SN74265N-00 | TTL/H/L SERIES, DUAL 2-INPUT AND/NAND GATE, PDIP16 | Texas Instruments | SNJ54265J vs SN74265N-00 |
SN74265N | Quadruple Complementary-Output Elements 16-PDIP 0 to 70 | Texas Instruments | SNJ54265J vs SN74265N |