Drivers And Interfaces
SN65MLVD205ADR
Texas Instruments
Description: 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85

Overview of SN65MLVD205ADR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Communication and Networking

Price & Stock for SN65MLVD205ADR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-SN65MLVD205ADRCT-ND
DigiKey IC TRANSCEIVER FULL 1/1 14SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 1448
In Stock
  • 1 $3.4000
  • 10 $2.4670
  • 25 $2.2324
  • 100 $1.9741
  • 250 $1.8510
  • 500 $1.7767
  • 1,000 $1.7156
  • 2,500 $1.6511
  • 5,000 $1.6121
$1.6121 / $3.4000 Buy Now
DISTI # 595-SN65MLVD205ADR
Mouser Electronics LVDS Interface IC Full-Duplex M-LVDS Transceiver RoHS: Compliant 0
  • 1 $3.1400
  • 10 $2.6700
  • 100 $2.3100
  • 250 $2.2000
  • 500 $1.9700
  • 1,000 $1.6600
  • 2,500 $1.5700
  • 5,000 $1.5100
$1.5100 / $3.1400 Order Now
Bristol Electronics   565
RFQ

CAD Models for SN65MLVD205ADR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65MLVD205ADR by Texas Instruments

SN65MLVD205ADR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOP, SOP14,.25
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
5A991.B.1
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
1
High Level Input Current-Max
0.00001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-899; TIA-899
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e4
Length
8.65 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
14
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
DIFFERENTIAL
Output Low Current-Max
0.00001 A
Output Polarity
COMPLEMENTARY
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP14,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
6 ns
Receiver Number of Bits
1
Seated Height-Max
1.75 mm
Supply Current-Max
24 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
3.6 V
Supply Voltage1-Min
3 V
Supply Voltage1-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
3.5 ns
Width
3.899 mm
Want to compare parts?
  1. SN65MLVD205ADR
    Texas Instruments
    100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85
    VS

Alternate Parts for SN65MLVD205ADR

This table gives cross-reference parts and alternative options found for SN65MLVD205ADR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD205ADR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ADN4695EBRZ 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver Analog Devices Inc SN65MLVD205ADR vs ADN4695EBRZ
SN65MLVD205ADRG4 LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, SOIC-14 Texas Instruments SN65MLVD205ADR vs SN65MLVD205ADRG4
ADN4695EBRZ-RL7 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver Analog Devices Inc SN65MLVD205ADR vs ADN4695EBRZ-RL7
SN65MLVD205ADG4 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65MLVD205ADR vs SN65MLVD205ADG4
Part Number Description Manufacturer Compare
ADN4695EBRZ 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver Analog Devices Inc SN65MLVD205ADR vs ADN4695EBRZ
SN65MLVD205ADG4 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 Texas Instruments SN65MLVD205ADR vs SN65MLVD205ADG4
SN65MLVD205DR LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 Texas Instruments SN65MLVD205ADR vs SN65MLVD205DR
ADN4695EBRZ-RL7 3.3 V, 100 Mbps, Full-Duplex, High Speed M-LVDS Transceiver with Type 2 Receiver Analog Devices Inc SN65MLVD205ADR vs ADN4695EBRZ-RL7

Related Parts for SN65MLVD205ADR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65MLVD205ADR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65MLVD205ADR by Texas Instruments

Select Manufacturer
Which Manufacturer of SN65MLVD205ADR would you like to use for your alert(s)?
  • Please alert me when SN65MLVD205ADR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65MLVD205ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65MLVD205ADR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65MLVD205ADR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65MLVD205ADR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65MLVD205ADR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: