Part Details for SN65MLVD205DR by Texas Instruments
Overview of SN65MLVD205DR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65MLVD205DR
SN65MLVD205DR CAD Models
SN65MLVD205DR Part Data Attributes
|
SN65MLVD205DR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65MLVD205DR
Texas Instruments
LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.00001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-899; TIA-899 | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.48 V | |
Output Low Current-Max | 0.008 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 6.7 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 26 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 4.1 ns | |
Width | 3.9 mm |
Alternate Parts for SN65MLVD205DR
This table gives cross-reference parts and alternative options found for SN65MLVD205DR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65MLVD205DR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN65MLVD205D | Texas Instruments | Check for Price | Full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD205DR vs SN65MLVD205D |
SN65MLVD205DG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN65MLVD205DR vs SN65MLVD205DG4 |
SN65MLVD205DRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, MS-012AB, SOIC-14 | SN65MLVD205DR vs SN65MLVD205DRG4 |
SN65MLVD205ADRG4 | Texas Instruments | Check for Price | LINE TRANSCEIVER, PDSO14, GREEN, PLASTIC, SOIC-14 | SN65MLVD205DR vs SN65MLVD205ADRG4 |
SN65MLVD205AD | Texas Instruments | $1.9784 | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD205DR vs SN65MLVD205AD |
SN65MLVD205ADG4 | Texas Instruments | Check for Price | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD205DR vs SN65MLVD205ADG4 |
SN65MLVD205ADR | Texas Instruments | $1.5289 | 100-Mbps full-duplex M-LVDS transceiver 14-SOIC -40 to 85 | SN65MLVD205DR vs SN65MLVD205ADR |