Part Details for SY100EL16VFKCTR by Microchip Technology Inc
Overview of SY100EL16VFKCTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SY100EL16VFKCTR
SY100EL16VFKCTR CAD Models
SY100EL16VFKCTR Part Data Attributes
|
SY100EL16VFKCTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SY100EL16VFKCTR
Microchip Technology Inc
Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | 3 MM, MSOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | S-PDSO-G8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.73 ns | |
Receiver Number of Bits | 1 | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | ECL | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SY100EL16VFKCTR
This table gives cross-reference parts and alternative options found for SY100EL16VFKCTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SY100EL16VFKCTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SY10EL16VKCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY100EL16VFKCTR vs SY10EL16VKCTR |
SN65LVDT101DR | 2-Gbps LVDS, LVPECL & CML to LVPECL repeater/translator 8-SOIC -40 to 85 | Texas Instruments | SY100EL16VFKCTR vs SN65LVDT101DR |
MC100EP16VTDTR2 | LINE TRANSCEIVER, PDSO8, TSSOP-8 | onsemi | SY100EL16VFKCTR vs MC100EP16VTDTR2 |
SY100EL16VCZCTR | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY100EL16VFKCTR vs SY100EL16VCZCTR |
SY100EL16VSZGTR | LINE RECEIVER, PDSO8, 0.150 INCH, LEAD FREE, SOIC-8 | Microchip Technology Inc | SY100EL16VFKCTR vs SY100EL16VSZGTR |
MC100EP16TDR2 | IC LINE TRANSCEIVER, PDSO8, SOIC-8, Line Driver or Receiver | onsemi | SY100EL16VFKCTR vs MC100EP16TDR2 |
MC100EP16DTR2 | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, ECL, PDSO8, PLASTIC, TSSOP-8 | Rochester Electronics LLC | SY100EL16VFKCTR vs MC100EP16DTR2 |
SY10EP16VKCTR | SY10EP16VKCTR | Micrel Inc | SY100EL16VFKCTR vs SY10EP16VKCTR |
SY10EP16VZGTR | LINE RECEIVER, PDSO8, LEAD FREE, PLASTIC, SOIC-8 | Microchip Technology Inc | SY100EL16VFKCTR vs SY10EP16VZGTR |
SY100EL16VFZC | Line Receiver, 1 Func, 1 Rcvr, ECL, PDSO8 | Microchip Technology Inc | SY100EL16VFKCTR vs SY100EL16VFZC |