-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH7402
|
Newark | Serdes, 1.904Gbps, Tssop-56, Logic Device Type:-, Logic Family/Base Number:-, Logic Case Style:Tssop, No. Of Pins:56Pins, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Logic Ic Family:-, Logic Ic Base Number:-, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS93DGG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.6800 / $13.4100 | Buy Now |
DISTI #
296-1429-5-ND
|
DigiKey | IC LVDS SERDES XMITTR 56-TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
423 In Stock |
|
$6.4494 / $11.3700 | Buy Now |
DISTI #
595-SN65LVDS93DGG
|
Mouser Electronics | Serializers & Deserializers - Serdes LVDS Serdes Transmtr RoHS: Compliant | 195 |
|
$6.4400 / $11.3700 | Buy Now |
|
Bristol Electronics | 1465 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$4.3907 / $9.4080 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 40 |
|
$5.8800 / $12.6000 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 1172 |
|
$7.2450 / $14.4900 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 115 |
|
$7.9695 / $14.4900 | Buy Now |
|
Quest Components | QUAD LINE DRIVER, PDSO56 | 24 |
|
$20.8386 / $23.1540 | Buy Now |
|
Ameya Holding Limited | TSSOP 56 FLATLINK (TM) TRANSMITTER, TSSOP | 26266 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS93DGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS93DGG
Texas Instruments
20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 120 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transmit Delay-Max | 13.38 ns | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS93DGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS93DGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90CR285MTD/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93DGG vs DS90CR285MTD/NOPB |
DS90CR285MTDX | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS93DGG vs DS90CR285MTDX |
SN65LVDS93DGGG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP | Texas Instruments | SN65LVDS93DGG vs SN65LVDS93DGGG4 |
DS90CR285MTDX/NOPB | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel Link Transmitter - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93DGG vs DS90CR285MTDX/NOPB |
SN65LVDS93DGGR | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93DGG vs SN65LVDS93DGGR |
DS90CR285MTD | QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56 | Rochester Electronics LLC | SN65LVDS93DGG vs DS90CR285MTD |
DS90CR285MTDX | +3.3V Rising Edge Data Strobe LVDS 28-Bit Channel - 66 MHz 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93DGG vs DS90CR285MTDX |
DS90CR285MTD | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS93DGG vs DS90CR285MTD |
DS90CR285MTDX/NOPB | IC QUAD LINE DRIVER, PDSO56, LOW PROFILE, PLASTIC, TSSOP-56, Line Driver or Receiver | National Semiconductor Corporation | SN65LVDS93DGG vs DS90CR285MTDX/NOPB |
SN65LVDS93DGGRG4 | 20 MHz - 68 MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93DGG vs SN65LVDS93DGGRG4 |