-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10MHz - 135MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-25108-5-ND
|
DigiKey | IC TX LVDS SERDES 56TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1583 In Stock |
|
$6.0539 / $10.6700 | Buy Now |
DISTI #
595-SN65LVDS93ADGG
|
Mouser Electronics | Serializers & Deserializers - Serdes 10MHz-135MHz LVDS Serdes Transmitter RoHS: Compliant | 11474 |
|
$6.0500 / $10.6700 | Buy Now |
|
Rochester Electronics | SN65LVDS93A 10MHz - 135MHz LVDS Serdes Transmitter RoHS: Compliant Status: Active Min Qty: 1 | 3 |
|
$5.5000 / $6.4800 | Buy Now |
|
Ameya Holding Limited | TSSOP 56/I°/10MHz - 135MHz LVDS Serdes Transmitter | 11513 |
|
RFQ | |
|
Win Source Electronics | IC TX LVDS SERDES 56TSSOP | 5340 |
|
$37.6820 / $56.5220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS93ADGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS93ADGG
Texas Instruments
10MHz - 135MHz LVDS Serdes Transmitter 56-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-56 | |
Pin Count | 56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000025 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G56 | |
JESD-609 Code | e4 | |
Length | 14 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 0.25 V | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP56,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 116 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS93ADGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS93ADGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS93AIDGGRQ1 | 10MHz - 135MHz 28-bit Flat Panel Display Link LVDS SerDes Transmitter 56-TSSOP -40 to 85 | Texas Instruments | SN65LVDS93ADGG vs SN65LVDS93AIDGGRQ1 |