-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AJ1002
|
Newark | Ic, Flatlink Transmitter 48-Tssop, Ic Interface Type:Parallel, Serial, Interface Applications:Lcd Panel Display, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Tssop, No. Of Pins:48Pins, Operating Temperature Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS84AQDGG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$6.9900 / $8.6200 | Buy Now |
DISTI #
2156-SN65LVDS84AQDGG-ND
|
DigiKey | IC DRIVER 4/0 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1490 In Stock |
|
$4.0500 | Buy Now |
DISTI #
296-9747-5-ND
|
DigiKey | IC DRIVER 4/0 48TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
85 In Stock |
|
$3.6764 / $6.7300 | Buy Now |
DISTI #
595-SN65LVDS84AQDGG
|
Mouser Electronics | Bus Transmitters Flatlink RoHS: Compliant | 808 |
|
$3.6700 / $5.0800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 133 |
|
$2.5235 / $5.8240 | Buy Now |
|
Quest Components | 106 |
|
$3.6400 / $7.8000 | Buy Now | |
|
Rochester Electronics | SN65LVDS84A Flatlink low-voltage differential signal (LVDS) transmitter RoHS: Compliant Status: Active Min Qty: 1 | 1490 |
|
$3.4700 / $4.0800 | Buy Now |
DISTI #
SN65LVDS84AQDGG
|
TME | IC: interface, line interface,line transmitter, 196Mbps, LVDS Min Qty: 1 | 0 |
|
$4.3600 / $5.1000 | RFQ |
|
Ameya Holding Limited | TSSOP 48/A°/FLATLINK TRANSMITTER | 2030 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS84AQDGG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS84AQDGG
Texas Instruments
Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-48 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-644; TIA-644 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 4 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 39 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS84AQDGG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS84AQDGG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS90C365AMT/NOPB | +3.3V Programmable LVDS Transmitter 18-Bit Flat Panel Display Link-87.5 MHz 48-TSSOP -10 to 70 | Texas Instruments | SN65LVDS84AQDGG vs DS90C365AMT/NOPB |
SN75LVDS84DGGG4 | FlatLink™ Transmitter 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS84AQDGG vs SN75LVDS84DGGG4 |
SN65LVDS84AQDGGR | Flatlink™ low-voltage differential signal (LVDS) transmitter 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS84AQDGG vs SN65LVDS84AQDGGR |
SN75LVDS84ADGGG4 | FlatLink Transmitter 48-TSSOP 0 to 70 | Texas Instruments | SN65LVDS84AQDGG vs SN75LVDS84ADGGG4 |
SN65LVDS84AQDGGRQ1 | Automotive catalog FlatLink™ transmitter 48-TSSOP -40 to 125 | Texas Instruments | SN65LVDS84AQDGG vs SN65LVDS84AQDGGRQ1 |