-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4948
|
Newark | Ic, Repeater Lvds, 65Lvds100, Soic8, No. Of Inputs:2, Output Current:12µa, Propagation Delay:470Ps, No. Of Pins:8Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |TEXAS INSTRUMENTS SN65LVDS100D RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.8800 / $7.7300 | Buy Now |
DISTI #
296-13624-5-ND
|
DigiKey | IC REDRIVER 1CH 2GBPS 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
446 In Stock |
|
$3.2358 / $6.2800 | Buy Now |
DISTI #
595-SN65LVDS100D
|
Mouser Electronics | LVDS Interface IC 2Gbps Diff RoHS: Compliant | 278 |
|
$3.2300 / $6.2700 | Buy Now |
|
Bristol Electronics | 140 |
|
RFQ | ||
|
Bristol Electronics | 17 |
|
RFQ | ||
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 144 |
|
$4.3734 / $7.0920 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 74 |
|
$7.6960 / $12.4800 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 72 |
|
$3.3115 / $5.3700 | Buy Now |
|
Quest Components | LINE TRANSCEIVER, PDSO8 | 6 |
|
$3.2625 / $6.5250 | Buy Now |
|
Rochester Electronics | SN65LVDS100 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.9000 / $3.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LVDS100D
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LVDS100D
Texas Instruments
2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-644-A; TIA-644-A | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | DIFFERENTIAL | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 0.8 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.033 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Supply Voltage1-Max | 3.6 V | |
Supply Voltage1-Min | 3 V | |
Supply Voltage1-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 0.8 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LVDS100D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LVDS100D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LVDS100DRG4 | 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS100D vs SN65LVDS100DRG4 |
SN65LVDS100DG4 | 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS100D vs SN65LVDS100DG4 |
SN65LVDS100DR | 2-Gbps LVDS, LVPECL & CML to LVDS buffer, repeater & translator 8-SOIC -40 to 85 | Texas Instruments | SN65LVDS100D vs SN65LVDS100DR |