-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | SN65LBC180-Q1 Automotive Low-Power Differential Line Driver and Receiver Pair RoHS: Compliant Status: Obsolete Min Qty: 1 | 100 |
|
$2.1100 / $2.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC180IDRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC180IDRQ1
Texas Instruments
Automotive Low-Power Differential Line Driver and Receiver Pair 14-SOIC -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AB, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482E | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.008 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 33 ns | |
Receiver Number of Bits | 1 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC180IDRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC180IDRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65LBC180AD | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180IDRQ1 vs SN65LBC180AD |
ADM1491EBRZ | 5 V, 16 Mbps, ESD Protected, Full-Duplex RS-485 Transceiver (with Driver/Receiver Enable) | Analog Devices Inc | SN65LBC180IDRQ1 vs ADM1491EBRZ |
SN75LBC180ADG4 | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180IDRQ1 vs SN75LBC180ADG4 |
SN65LBC180ADR | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180IDRQ1 vs SN65LBC180ADR |
SN75LBC180DG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180IDRQ1 vs SN75LBC180DG4 |
SN75LBC180ADRG4 | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180IDRQ1 vs SN75LBC180ADRG4 |
SN75LBC180AD | Low-Power Differential Line Driver and Receiver Pair 14-SOIC 0 to 70 | Texas Instruments | SN65LBC180IDRQ1 vs SN75LBC180AD |
SN65LBC180D | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180IDRQ1 vs SN65LBC180D |
SN65LBC180DG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180IDRQ1 vs SN65LBC180DG4 |
SN65LBC180ADG4 | Low-Power Differential Line Driver And Receiver Pair 14-SOIC -40 to 85 | Texas Instruments | SN65LBC180IDRQ1 vs SN65LBC180ADG4 |