-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65LBC179QDRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65LBC179QDRG4
Texas Instruments
Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
High Level Input Current-Max | 0.0001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-485; ISO 8482 | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 1.1 V | |
Output Characteristics | DIFFERENTIAL | |
Output Low Current-Max | 0.0001 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 30 ns | |
Receiver Number of Bits | 1 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 18 ns | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65LBC179QDRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65LBC179QDRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3467CSA+T | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, 0 to 70C | Analog Devices Inc | SN65LBC179QDRG4 vs MAX3467CSA+T |
SN75LBC179ADRG4 | Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDRG4 vs SN75LBC179ADRG4 |
SN65LBC179QD | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 | Texas Instruments | SN65LBC179QDRG4 vs SN65LBC179QD |
SN75LBC179AD | Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDRG4 vs SN75LBC179AD |
SN75LBC179ADR | Low-Power Differential Line Driver and Receiver Pairs 8-SOIC 0 to 70 | Texas Instruments | SN65LBC179QDRG4 vs SN75LBC179ADR |
SN65LBC179QDG4 | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 | Texas Instruments | SN65LBC179QDRG4 vs SN65LBC179QDG4 |
SN65LBC179ADR | Low-Power Differential Line Driver And Receiver Pairs 8-SOIC -40 to 85 | Texas Instruments | SN65LBC179QDRG4 vs SN65LBC179ADR |
MAX3467ESA | Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO8, SOIC-8 | Maxim Integrated Products | SN65LBC179QDRG4 vs MAX3467ESA |
MAX3467ESA+T | +5V, Fail-Safe, 40Mbps, PROFIBUS RS-485/RS-422 Transceivers, 8-SOIC_N-150_MIL, 8 Pins, -40 to 85C | Analog Devices Inc | SN65LBC179QDRG4 vs MAX3467ESA+T |
SN65LBC179QDR | Low-Power Differential Line Driver And Receiver Pair 8-SOIC -40 to 125 | Texas Instruments | SN65LBC179QDRG4 vs SN65LBC179QDR |