Filter Your Search
1 - 1 of 1 results
|
SN65LBC179QDRG4
Texas Instruments
|
$1.3627 | No | Obsolete | 5 V | 5 V | DIFFERENTIAL SCHMITT TRIGGER | DIFFERENTIAL | 1 | 1 | 18 ns | LINE TRANSCEIVER | BICMOS | YES | 100 µA | EIA-485; ISO 8482 | 1 | 1.1 V | 100 µA | TRUE | 30 ns | 5 mA | 5.25 V | 4.75 V | 5.25 V | 4.75 V | YES | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.9 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, MS-012AA, SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments |