Filter Your Search
1 - 2 of 2 results
|
SN65EL16DGK
Texas Instruments
|
$2.2460 | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 300 ps | LINE RECEIVER | 150 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 300 ps | 23 mA | 5.7 V | 4.2 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments | ||
|
SN65EL16DGKR
Texas Instruments
|
Check for Price | Yes | Yes | Active | 5 V | 5 V | DIFFERENTIAL | DIFFERENTIAL | 1 | 1 | 300 ps | LINE RECEIVER | 150 µA | GENERAL PURPOSE | 1 | COMPLEMENTARY | 300 ps | 23 mA | 5.7 V | 4.2 V | YES | INDUSTRIAL | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.19 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 3 mm | 1.1 mm | 3 mm | TEXAS INSTRUMENTS INC | TSSOP | VSSOP-8 | 8 | compliant | 5A991.B.1 | 8542.39.00.01 | Texas Instruments |