Part Details for SN65C23243DGGRG4 by Texas Instruments
Overview of SN65C23243DGGRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN65C23243DGGRG4
SN65C23243DGGRG4 CAD Models
SN65C23243DGGRG4 Part Data Attributes
|
SN65C23243DGGRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C23243DGGRG4
Texas Instruments
3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP, TSSOP48,.3,20 | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES AT 5V SUPPLY | |
Differential Output | NO | |
Driver Number of Bits | 6 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232-F; TIA-232-F; V.28 | |
JESD-30 Code | R-PDSO-G48 | |
JESD-609 Code | e4 | |
Length | 12.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 6 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.0016 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.3,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 10 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 2 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 6.1 mm |
Alternate Parts for SN65C23243DGGRG4
This table gives cross-reference parts and alternative options found for SN65C23243DGGRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C23243DGGRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TRSF23243IDGGRG4 | IC HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48, Line Driver or Receiver | Texas Instruments | SN65C23243DGGRG4 vs TRSF23243IDGGRG4 |
TRSF23243IDGGR | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs TRSF23243IDGGR |
TRSF23243IDGG | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs TRSF23243IDGG |
TRSF23243CDGG | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs TRSF23243CDGG |
SN75C23243DGGE4 | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs SN75C23243DGGE4 |
SN65C23243DGG | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs SN65C23243DGG |
SN65C23243DGGRE4 | 3-V to 5.5-V Dual RS-232 Port 48-TSSOP -40 to 85 | Texas Instruments | SN65C23243DGGRG4 vs SN65C23243DGGRE4 |
TRSF23243CDGGRG4 | HEX LINE TRANSCEIVER, PDSO48, GREEN, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs TRSF23243CDGGRG4 |
SN75C23243DGGR | 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 48-TSSOP 0 to 70 | Texas Instruments | SN65C23243DGGRG4 vs SN75C23243DGGR |
SN75C23243DGG | HEX LINE TRANSCEIVER, PDSO48, PLASTIC, TSSOP-48 | Texas Instruments | SN65C23243DGGRG4 vs SN75C23243DGG |