Drivers And Interfaces
SN65C1168EPWR
Description: Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85

Overview of SN65C1168EPWR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for SN65C1168EPWR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-21710-1-ND
DigiKey IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 6381
In Stock
  • 1 $2.9700
  • 10 $2.6700
  • 25 $2.5188
  • 100 $2.1459
  • 250 $2.0149
  • 500 $1.7631
  • 1,000 $1.4608
  • 2,000 $1.3601
  • 6,000 $1.3097
$1.3097 / $2.9700 Buy Now
DISTI # 595-SN65C1168EPWR
Mouser Electronics RS-422 Interface IC Dual Diff Drivers & Receivers RoHS: Compliant 10554
  • 1 $2.8000
  • 10 $2.3900
  • 100 $2.0700
  • 250 $1.9600
  • 500 $1.7500
  • 1,000 $1.4600
  • 2,000 $1.3300
  • 4,000 $1.3000
$1.3000 / $2.8000 Buy Now
DISTI # SN65C1168EPWR
TME IC: interface, receiver,driver, full duplex,RS422, 10000kbps Min Qty: 1 985
  • 1 $2.7600
  • 5 $2.4300
  • 25 $2.1500
  • 100 $1.9900
  • 500 $1.7100
  • 1,000 $1.4200
$1.4200 / $2.7600 Buy Now
DISTI # SN65C1168EPWR
Avnet Asia Dual Transmitter/Receiver RS-422 16-Pin TSSOP T/R (Alt: SN65C1168EPWR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 0
RFQ
DISTI # C1S746200993091
Chip1Stop Dual Transmitter/Receiver RS-422 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape 155
  • 1 $1.8200
  • 10 $1.5500
  • 50 $1.3800
  • 100 $1.3400
$1.3400 / $1.8200 Buy Now
LCSC Transceiver 2/2 TSSOP-16 RS-485 / RS-422 ICs ROHS 36
  • 1 $2.6348
  • 10 $2.2788
  • 30 $2.0556
  • 100 $1.8278
  • 500 $1.7249
  • 1,000 $1.6806
$1.6806 / $2.6348 Buy Now

CAD Models for SN65C1168EPWR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN65C1168EPWR by Texas Instruments

SN65C1168EPWR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
GREEN, PLASTIC, TSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Differential Output
YES
Driver Number of Bits
2
High Level Input Current-Max
0.000001 A
Input Characteristics
DIFFERENTIAL SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-422-B; TIA-422-B; V.11
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
2
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
2 V
Output Characteristics
3-STATE
Output Low Current-Max
0.02 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receive Delay-Max
27 ns
Receiver Number of Bits
2
Seated Height-Max
1.2 mm
Supply Current-Max
9 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transmit Delay-Max
16 ns
Width
4.4 mm
Want to compare parts?
  1. SN65C1168EPWR
    Texas Instruments
    Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
    VS

Alternate Parts for SN65C1168EPWR

This table gives cross-reference parts and alternative options found for SN65C1168EPWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168EPWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN65C1168EPWRG4 Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments SN65C1168EPWR vs SN65C1168EPWRG4
SN65C1168EPW Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments SN65C1168EPWR vs SN65C1168EPW
Part Number Description Manufacturer Compare
SN65C1168EPWRG4 Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments SN65C1168EPWR vs SN65C1168EPWRG4
SN65C1168EPWG4 Dual Differential Drivers and Receivers With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments SN65C1168EPWR vs SN65C1168EPWG4
SN65C1168EPW Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 Texas Instruments SN65C1168EPWR vs SN65C1168EPW

Related Parts for SN65C1168EPWR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN65C1168EPWR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN65C1168EPWR by Texas Instruments

  • Please alert me when SN65C1168EPWR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN65C1168EPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN65C1168EPWR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN65C1168EPWR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN65C1168EPWR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN65C1168EPWR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: