-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN65C1168EPW | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 | |
SN65C1168EPWR | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 | |
SN65C1168EPWRG4 | Texas Instruments | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-46531-5-ND
|
DigiKey | IC TRANSCEIVER FULL 2/2 16TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
13122 In Stock |
|
$1.9362 / $4.0200 | Buy Now |
|
Ameya Holding Limited | TSSOP 16/I°/DUAL DIFFERENTIAL DRIVER AND RECEIVER | 7524 |
|
RFQ | |
DISTI #
C1S746200993082
|
Chip1Stop | Dual Transmitter/Receiver RS-422 16-Pin TSSOP Tube RoHS: Compliant pbFree: Yes Container: Tube | 27 |
|
$3.1300 / $4.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65C1168EPW
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65C1168EPW
Texas Instruments
Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
High Level Input Current-Max | 0.000001 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-422-B; TIA-422-B; V.11 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Out Swing-Min | 2 V | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.02 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 27 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transmit Delay-Max | 16 ns | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for SN65C1168EPW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65C1168EPW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65C1168EPWRG4 | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C1168EPW vs SN65C1168EPWRG4 |
SN65C1168EPWG4 | Dual Differential Drivers and Receivers With +/-15-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C1168EPW vs SN65C1168EPWG4 |
SN65C1168EPWR | Dual Differential Drivers and Receivers With +/-8-kV IEC ESD Protection 16-TSSOP -40 to 85 | Texas Instruments | SN65C1168EPW vs SN65C1168EPWR |