-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Quadruple Differential Line Receiver 16-SOIC -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN65175DG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN65175DG4
Texas Instruments
Quadruple Differential Line Receiver 16-SOIC -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
High Level Input Current-Max | 0.00002 A | |
Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | V.10; V.11; X.26; X.27; EIA-422-B; TIA-422-B; EIA-423-B; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 35 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.25 V | |
Supply Voltage1-Min | 4.75 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for SN65175DG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN65175DG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN65175DRG4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65175DG4 vs SN65175DRG4 |
SN65175DE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65175DG4 vs SN65175DE4 |
SN75175DE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65175DG4 vs SN75175DE4 |
SN65175DR | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65175DG4 vs SN65175DR |
SN75175D | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65175DG4 vs SN75175D |
SN65175DRE4 | Quadruple Differential Line Receiver 16-SOIC -40 to 85 | Texas Instruments | SN65175DG4 vs SN65175DRE4 |
SN75175DG4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65175DG4 vs SN75175DG4 |
SN75175DRE4 | Quadruple Differential Line Receiver 16-SOIC 0 to 70 | Texas Instruments | SN65175DG4 vs SN75175DRE4 |