-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual Line Receiver 14-CDIP -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SN55107AJ | Texas Instruments | Dual Line Receiver 14-CDIP -55 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-SN55107AJ-ND
|
DigiKey | IC RECEIVER 0/2 14CDIP Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
|
ComSIT USA | DUAL LINE RECEIVER Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 RoHS: Not Compliant |
|
|
RFQ | |
DISTI #
SMC-SN55107AJ
|
Sensible Micro Corporation | Ic,Logic,Receiver,Line Leaded RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 30 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SN55107AJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN55107AJ
Texas Instruments
Dual Line Receiver 14-CDIP -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADDITIONAL COMMON STROBE INPUT | |
Differential Output | NO | |
High Level Input Current-Max | 75 A | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.56 mm | |
Negative Supply Voltage-Nom | -5 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | TOTEM-POLE | |
Output Low Current-Max | 0.016 A | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 25 ns | |
Receiver Number of Bits | 2 | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Supply Voltage1-Max | 5.5 V | |
Supply Voltage1-Min | 4.5 V | |
Supply Voltage1-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
This table gives cross-reference parts and alternative options found for SN55107AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN55107AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DS75107N | DUAL LINE RECEIVER, PDIP14, PLASTIC, DIP-16 | Texas Instruments | SN55107AJ vs DS75107N |
JM38510/10406 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55107AJ vs JM38510/10406 |
JM38510/10401BCA | Dual Line Receiver 14-CDIP -55 to 125 | Texas Instruments | SN55107AJ vs JM38510/10401BCA |
JM38510/10401BCA | Line Receiver, 2 Func, 2 Rcvr, BIPolar, CDIP14 | National Semiconductor Corporation | SN55107AJ vs JM38510/10401BCA |
M38510/10401BCX | DUAL LINE RECEIVER, CDFP14, CERAMIC, DFP-14 | Motorola Mobility LLC | SN55107AJ vs M38510/10401BCX |
SN75107AJ | DUAL LINE RECEIVER, CDIP14 | Texas Instruments | SN55107AJ vs SN75107AJ |
JM38510/10407 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55107AJ vs JM38510/10407 |
SN75107AN | Dual Line Receiver 14-PDIP 0 to 70 | Texas Instruments | SN55107AJ vs SN75107AN |
JM38510/10402 | DUAL LINE RECEIVER, CDIP14, CERAMIC, DIP-14 | Texas Instruments | SN55107AJ vs JM38510/10402 |
M38510/10401BCX | Line Receiver, 2 Func, CDFP14, CERAMIC, DFP-14 | Motorola Semiconductor Products | SN55107AJ vs M38510/10401BCX |