Part Details for SN54LS49J by Motorola Semiconductor Products
Overview of SN54LS49J by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Automotive
Part Details for SN54LS49J
SN54LS49J CAD Models
SN54LS49J Part Data Attributes
|
SN54LS49J
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS49J
Motorola Semiconductor Products
Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP14, CERAMIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.495 mm | |
Logic IC Type | SEVEN SEGMENT DECODER/DRIVER | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | OPEN-COLLECTOR | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 100 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS49J
This table gives cross-reference parts and alternative options found for SN54LS49J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS49J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS49NS | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | SN54LS49J vs SN74LS49NS |
54LS49DMQB | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP14 | National Semiconductor Corporation | SN54LS49J vs 54LS49DMQB |
SN74LS49N | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54LS49J vs SN74LS49N |
SN74LS49J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS49J vs SN74LS49J-00 |
SN74LS49NDS | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49NDS |
54LS49DMQB | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS49J vs 54LS49DMQB |
SNJ54LS49J-00 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, CDIP14 | Texas Instruments | SN54LS49J vs SNJ54LS49J-00 |
SN74LS49JDS | Seven Segment Decoder/Driver, LS Series, True Output, TTL, CDIP14, CERAMIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49JDS |
SN74LS49N-10 | LS SERIES, SEVEN SEGMENT DECODER/DRIVER, TRUE OUTPUT, PDIP14 | Texas Instruments | SN54LS49J vs SN74LS49N-10 |
SN74LS49ND | Seven Segment Decoder/Driver, LS Series, True Output, TTL, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | SN54LS49J vs SN74LS49ND |