SN54LS49J vs SN74HC4514DW feature comparison

SN54LS49J Motorola Semiconductor Products

Buy Now Datasheet

SN74HC4514DW Texas Instruments

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DIP, DIP14,.3 SOP, SOP24,.4
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Family LS HC/UH
Input Conditioning STANDARD LATCHED
JESD-30 Code R-GDIP-T14 R-PDSO-G24
JESD-609 Code e0
Length 19.495 mm 15.4 mm
Logic IC Type SEVEN SEGMENT DECODER/DRIVER 4-LINE TO 16-LINE DECODER
Number of Functions 1 1
Number of Terminals 14 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Output Characteristics OPEN-COLLECTOR
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP SOP
Package Equivalence Code DIP14,.3 SOP24,.4
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE
Propagation Delay (tpd) 100 ns 290 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 5.08 mm 2.65 mm
Supply Voltage-Max (Vsup) 5.5 V 6 V
Supply Voltage-Min (Vsup) 4.5 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO YES
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.5 mm
Base Number Matches 1 5
Pbfree Code No
Part Package Code SOIC
Pin Count 24
Load Capacitance (CL) 50 pF
Max I(ol) 0.0052 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Prop. Delay@Nom-Sup 58 ns
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare SN54LS49J with alternatives

Compare SN74HC4514DW with alternatives