Part Details for SN54LS377JD by Motorola Semiconductor Products
Overview of SN54LS377JD by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS377JD
SN54LS377JD CAD Models
SN54LS377JD Part Data Attributes
|
SN54LS377JD
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
SN54LS377JD
Motorola Semiconductor Products
D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH HOLD MODE | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Length | 24.515 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 28 mA | |
Propagation Delay (tpd) | 27 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 30 MHz |
Alternate Parts for SN54LS377JD
This table gives cross-reference parts and alternative options found for SN54LS377JD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS377JD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS377J-MLS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | SN54LS377JD vs DM54LS377J-MLS |
SNJ54LS377J-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20 | Texas Instruments | SN54LS377JD vs SNJ54LS377J-00 |
GD54LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | SN54LS377JD vs GD54LS377 |
GD74LS377 | D Flip-Flop, PDIP20, | Goldstar Electron Co Ltd | SN54LS377JD vs GD74LS377 |
74LS377N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | Signetics | SN54LS377JD vs 74LS377N |
JM38510/32504BRA | Octal D-type Flip-Flops With Enable 20-CDIP -55 to 125 | Texas Instruments | SN54LS377JD vs JM38510/32504BRA |
SN54LS377JD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377JD vs SN54LS377JD |
SN74LS377N-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377JD vs SN74LS377N-00 |
SN74LS377JDS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS377JD vs SN74LS377JDS |
SN74LS377N-10 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP20 | Texas Instruments | SN54LS377JD vs SN74LS377N-10 |