Part Details for SN54LS374JB by Rochester Electronics LLC
Overview of SN54LS374JB by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Part Details for SN54LS374JB
SN54LS374JB CAD Models
SN54LS374JB Part Data Attributes
|
SN54LS374JB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS374JB
Rochester Electronics LLC
Bus Driver,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Count Direction | UNIDIRECTIONAL | |
Family | LS | |
JESD-30 Code | R-CDIP-T20 | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.012 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 40 mA | |
Prop. Delay@Nom-Sup | 28 ns | |
Propagation Delay (tpd) | 28 ns | |
Screening Level | MIL-STD-883 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for SN54LS374JB
This table gives cross-reference parts and alternative options found for SN54LS374JB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS374JB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS374N3 | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, MS-001AD, DIP-20 | Rochester Electronics LLC | SN54LS374JB vs SN74LS374N3 |
SN54LS374JD | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS374JB vs SN54LS374JD |
DM54LS374J/883B | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 | Rochester Electronics LLC | SN54LS374JB vs DM54LS374J/883B |
SN74LS374N | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, | AMD | SN54LS374JB vs SN74LS374N |
GD74LS374J | Bus Driver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | Goldstar Electron Co Ltd | SN54LS374JB vs GD74LS374J |
SN54LS374J | IC,FLIP-FLOP,OCTAL,D TYPE,LS-TTL,DIP,20PIN,CERAMIC | Freescale Semiconductor | SN54LS374JB vs SN54LS374J |
SN74LS374JDS | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Motorola Mobility LLC | SN54LS374JB vs SN74LS374JDS |
SN74LS374ND | LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 738-03 | Motorola Mobility LLC | SN54LS374JB vs SN74LS374ND |
N74LS374N | IC LS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | NXP Semiconductors | SN54LS374JB vs N74LS374N |
74LS374PCQR | Bus Driver, 8-Func, TTL, PDIP20, | Fairchild Semiconductor Corporation | SN54LS374JB vs 74LS374PCQR |