SN54LS374JB vs SN74LS374ND feature comparison

SN54LS374JB Rochester Electronics LLC

Buy Now Datasheet

SN74LS374ND Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC MOTOROLA INC
Package Description , DIP, DIP20,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Control Type ENABLE LOW
Count Direction UNIDIRECTIONAL
Family LS LS
JESD-30 Code R-CDIP-T20 R-PDIP-T20
Load Capacitance (CL) 45 pF 45 pF
Logic IC Type BUS DRIVER BUS DRIVER
Max I(ol) 0.012 A 0.024 A
Number of Bits 8 8
Number of Functions 1 1
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Power Supply Current-Max (ICC) 40 mA 40 mA
Prop. Delay@Nom-Sup 28 ns 28 ns
Propagation Delay (tpd) 28 ns 28 ns
Screening Level MIL-STD-883 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.25 V
Supply Voltage-Min (Vsup) 4.5 V 4.75 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 2
Rohs Code No
Part Package Code DIP
Pin Count 20
Category CO2 Kg 12.3
Compliance Temperature Grade Commercial: +0C to +70C
JESD-609 Code e0
Length 26.415 mm
Package Equivalence Code DIP20,.3
Qualification Status Not Qualified
Seated Height-Max 4.57 mm
Temperature Grade COMMERCIAL
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare SN54LS374JB with alternatives

Compare SN74LS374ND with alternatives