Part Details for SN54LS222AJ by Rochester Electronics LLC
Overview of SN54LS222AJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54LS222AJ
SN54LS222AJ CAD Models
SN54LS222AJ Part Data Attributes
|
SN54LS222AJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54LS222AJ
Rochester Electronics LLC
FIFO, 16X4, 80ns, Synchronous, TTL, CDIP20, 0.300 INCH, CERAMIC, DIP-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 80 ns | |
JESD-30 Code | R-GDIP-T20 | |
Length | 24.195 mm | |
Memory Density | 64 bit | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Enable | YES | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54LS222AJ
This table gives cross-reference parts and alternative options found for SN54LS222AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS222AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54LS222J | 16X4 OTHER FIFO, CDIP20 | Texas Instruments | SN54LS222AJ vs SNJ54LS222J |
SN74LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SN54LS222AJ vs SN74LS227J |
SN54LS227J | 16X4 OTHER FIFO, 80ns, CDIP20 | Texas Instruments | SN54LS222AJ vs SN54LS227J |
SN74LS222N | 16X4 OTHER FIFO, PDIP20 | Texas Instruments | SN54LS222AJ vs SN74LS222N |
SN74LS222AN | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-PDIP 0 to 70 | Texas Instruments | SN54LS222AJ vs SN74LS222AN |
SNC54LS222J | FIFO, | Rochester Electronics LLC | SN54LS222AJ vs SNC54LS222J |
SNJ54LS222AJ | 16 x 4 Synchronous FIFO Memory with 3-State Outputs 20-CDIP -55 to 125 | Texas Instruments | SN54LS222AJ vs SNJ54LS222AJ |