Part Details for SN54LS139AFK by Texas Instruments
Overview of SN54LS139AFK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54LS139AFK
SN54LS139AFK CAD Models
SN54LS139AFK Part Data Attributes
|
SN54LS139AFK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54LS139AFK
Texas Instruments
LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 11 mA | |
Propagation Delay (tpd) | 38 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54LS139AFK
This table gives cross-reference parts and alternative options found for SN54LS139AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54LS139AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30702B2A | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | National Semiconductor Corporation | SN54LS139AFK vs JM38510/30702B2A |
76007012A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | SN54LS139AFK vs 76007012A |
54LS139/B2AJC | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS139AFK vs 54LS139/B2AJC |
SNJ54LS139AFK | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | SN54LS139AFK vs SNJ54LS139AFK |
M38510/30702B2A | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | National Semiconductor Corporation | SN54LS139AFK vs M38510/30702B2A |
M38510/30702B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | SN54LS139AFK vs M38510/30702B2A |
JM38510/30702B2A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | SN54LS139AFK vs JM38510/30702B2A |
JM38510/30702B2A | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | SN54LS139AFK vs JM38510/30702B2A |
5962-3830702B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | SN54LS139AFK vs 5962-3830702B2X |
54LS139LMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54LS139AFK vs 54LS139LMQB |