Part Details for JM38510/30702B2A by Motorola Semiconductor Products
Overview of JM38510/30702B2A by Motorola Semiconductor Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Part Details for JM38510/30702B2A
JM38510/30702B2A CAD Models
JM38510/30702B2A Part Data Attributes
|
JM38510/30702B2A
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
JM38510/30702B2A
Motorola Semiconductor Products
Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | CERAMIC, LCC-20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 60 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.9 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for JM38510/30702B2A
This table gives cross-reference parts and alternative options found for JM38510/30702B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JM38510/30702B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/30702B2A | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20 | National Semiconductor Corporation | JM38510/30702B2A vs JM38510/30702B2A |
76007012A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | JM38510/30702B2A vs 76007012A |
54LS139/B2AJC | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/30702B2A vs 54LS139/B2AJC |
SNJ54LS139AFK | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | JM38510/30702B2A vs SNJ54LS139AFK |
SN54LS139AFK | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | JM38510/30702B2A vs SN54LS139AFK |
M38510/30702B2A | IC LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Decoder/Driver | National Semiconductor Corporation | JM38510/30702B2A vs M38510/30702B2A |
M38510/30702B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Lansdale Semiconductor Inc | JM38510/30702B2A vs M38510/30702B2A |
JM38510/30702B2A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | JM38510/30702B2A vs JM38510/30702B2A |
JM38510/30702B2A | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | JM38510/30702B2A vs JM38510/30702B2A |
5962-3830702B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | JM38510/30702B2A vs 5962-3830702B2X |