Part Details for M38510/30702B2A by Lansdale Semiconductor Inc
Overview of M38510/30702B2A by Lansdale Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/30702B2A
M38510/30702B2A CAD Models
M38510/30702B2A Part Data Attributes
|
M38510/30702B2A
Lansdale Semiconductor Inc
Buy Now
|
Compare Parts:
M38510/30702B2A
Lansdale Semiconductor Inc
Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LANSDALE SEMICONDUCTOR INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
Input Conditioning | STANDARD | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Logic IC Type | 2-LINE TO 4-LINE DECODER | |
Max I(ol) | 0.004 A | |
Number of Functions | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 11 mA | |
Prop. Delay@Nom-Sup | 65 ns | |
Propagation Delay (tpd) | 65 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class B | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for M38510/30702B2A
This table gives cross-reference parts and alternative options found for M38510/30702B2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/30702B2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
76007012A | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/30702B2A vs 76007012A |
M38510/30702B2A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30702B2A vs M38510/30702B2A |
76007012A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30702B2A vs 76007012A |
M38510/30702B2A | Decimal Decoder/Driver, LS Series, True Output, TTL, CQCC20, CERAMIC, LCC-20 | Teledyne e2v | M38510/30702B2A vs M38510/30702B2A |
54LS139LMQB | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | M38510/30702B2A vs 54LS139LMQB |
JM38510/30702B2A | Dual 2-Line To 4-Line Decoders/Demultiplexers 20-LCCC -55 to 125 | Texas Instruments | M38510/30702B2A vs JM38510/30702B2A |
54LS139LMQB | IC,DECODER/DEMUX,2-TO-4-LINE,LS-TTL,LLCC,20PIN,CERAMIC | Texas Instruments | M38510/30702B2A vs 54LS139LMQB |
76007012A | Decoder/Driver, LS Series, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | M38510/30702B2A vs 76007012A |
5962-3830702B2X | LS SERIES, DECIMAL DECODER/DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | M38510/30702B2A vs 5962-3830702B2X |
76007012X | LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/30702B2A vs 76007012X |