Part Details for SN54HC30FK by Texas Instruments
Overview of SN54HC30FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for SN54HC30FK
SN54HC30FK CAD Models
SN54HC30FK Part Data Attributes
|
SN54HC30FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54HC30FK
Texas Instruments
IC,LOGIC GATE,8-INPUT NAND,HC-CMOS,LLCC,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | QCCN, LCC20,.35SQ | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.0052 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 0.04 mA | |
Prop. Delay@Nom-Sup | 39 ns | |
Propagation Delay (tpd) | 195 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for SN54HC30FK
This table gives cross-reference parts and alternative options found for SN54HC30FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC30FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/65004B2A | NAND Gate, HC/UH Series, 1-Func, 8-Input, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | SN54HC30FK vs M38510/65004B2A |
SN54HC30FK-00 | HC/UH SERIES, 8-INPUT NAND GATE, CQCC20 | Texas Instruments | SN54HC30FK vs SN54HC30FK-00 |
SNJ54HC30FK | NAND Gate | Rochester Electronics LLC | SN54HC30FK vs SNJ54HC30FK |
MM54HC30E | IC HC/UH SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | Texas Instruments | SN54HC30FK vs MM54HC30E |