SN54HC107FK-00
Texas Instruments
Description: HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20

Overview of SN54HC107FK-00 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Energy and Power Systems Automotive

CAD Models for SN54HC107FK-00 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54HC107FK-00 by Texas Instruments

SN54HC107FK-00
Texas Instruments
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
MASTER SLAVE OPERATION
Family
HC/UH
JESD-30 Code
S-CQCC-N20
Length
8.89 mm
Load Capacitance (CL)
50 pF
Logic IC Type
J-K FLIP-FLOP
Number of Bits
2
Number of Functions
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
COMPLEMENTARY
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
37 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Trigger Type
NEGATIVE EDGE
Width
8.89 mm
fmax-Min
21 MHz
Want to compare parts?
  1. SN54HC107FK-00
    Texas Instruments
    HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20
    VS

Alternate Parts for SN54HC107FK-00

This table gives cross-reference parts and alternative options found for SN54HC107FK-00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54HC107FK-00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MM54HC107E IC HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, CQCC20, CERAMIC, LCC-20, FF/Latch National Semiconductor Corporation SN54HC107FK-00 vs MM54HC107E
Part Number Description Manufacturer Compare
TC74HC74AF-TP2EL IC HC/UH SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO14, 0.300 INCH, PLASTIC, SOIC-14, FF/Latch Toshiba America Electronic Components SN54HC107FK-00 vs TC74HC74AF-TP2EL
SN74AS109N Dual J-K Positive-Edge-Triggered Flip-Flops With Clear And Preset 16-PDIP 0 to 70 Texas Instruments SN54HC107FK-00 vs SN74AS109N
SN74AC74DBLE Dual Positive-Edge-Triggered D-Type Flip-Flops With Clear and Preset 14-SSOP -40 to 85 Texas Instruments SN54HC107FK-00 vs SN74AC74DBLE
SNJ54AS174FH-00 AS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CQCC20 Texas Instruments SN54HC107FK-00 vs SNJ54AS174FH-00
SN74AS174D Hex D-Type Positive-Edge-Triggered Flip-Flops With Clear 16-SOIC 0 to 70 Texas Instruments SN54HC107FK-00 vs SN74AS174D
HD74HC113P HC/UH SERIES, DUAL NEGATIVE EDGE TRIGGERED J-K FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, 6.30 X 19.20 MM, 2.54 MM PITCH, PLASTIC, DIP-14 Renesas Electronics Corporation SN54HC107FK-00 vs HD74HC113P
74HC107PW,118 74HC107; 74HCT107 - Dual JK flip-flop with reset; negative-edge trigger@en-us TSSOP 14-Pin Nexperia SN54HC107FK-00 vs 74HC107PW,118
SNJ54AS175BFK Hex/Quadruple D-type Flip-Flops With Clear 20-LCCC -55 to 125 Texas Instruments SN54HC107FK-00 vs SNJ54AS175BFK
SN74AS109ADRG4 AS SERIES, DUAL POSITIVE EDGE TRIGGERED J-KBAR FLIP-FLOP, COMPLEMENTARY OUTPUT, PDSO16, PLASTIC, SO-16 Texas Instruments SN54HC107FK-00 vs SN74AS109ADRG4
74ABT74N ABT SERIES, DUAL POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP14, PLASTIC, DIP-14 NXP Semiconductors SN54HC107FK-00 vs 74ABT74N

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54HC107FK-00 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54HC107FK-00 by Texas Instruments

  • Please alert me when SN54HC107FK-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SN54HC107FK-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54HC107FK-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SN54HC107FK-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54HC107FK-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54HC107FK-00 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: