SN54F534FK
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20,

Overview of SN54F534FK by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

CAD Models for SN54F534FK by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54F534FK by Rochester Electronics LLC

SN54F534FK
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
JESD-609 Code
e0
Length
8.89 mm
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
8.89 mm
Want to compare parts?
  1. SN54F534FK
    Rochester Electronics LLC
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20,
    VS

Alternate Parts for SN54F534FK

This table gives cross-reference parts and alternative options found for SN54F534FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F534FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34106B2X Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, Motorola Semiconductor Products SN54F534FK vs M38510/34106B2X
M38510/34106B2X IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors SN54F534FK vs M38510/34106B2X
54F534LM Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC SN54F534FK vs 54F534LM
54F534LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation SN54F534FK vs 54F534LM
54F534LMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F534FK vs 54F534LMQB
74F534L1CQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation SN54F534FK vs 74F534L1CQR
M38510/34106B2X F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments SN54F534FK vs M38510/34106B2X
SNJ54F534FK Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, Rochester Electronics LLC SN54F534FK vs SNJ54F534FK
JM38510/34106B2A F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54F534FK vs JM38510/34106B2A
M38510/34106B2X Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, QP Semiconductor SN54F534FK vs M38510/34106B2X
Part Number Description Manufacturer Compare
54F534FM F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments SN54F534FK vs 54F534FM
JM38510/34106B2A F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC SN54F534FK vs JM38510/34106B2A
54F534FMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation SN54F534FK vs 54F534FMQB
54F534/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products SN54F534FK vs 54F534/BSAJC
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 National Semiconductor Corporation SN54F534FK vs M38510/34106B2A
54F534FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation SN54F534FK vs 54F534FMQB
74F534FCQR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments SN54F534FK vs 74F534FCQR
54F534LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation SN54F534FK vs 54F534LM
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency SN54F534FK vs M38510/34106B2A
SN54F534FK-00 F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments SN54F534FK vs SN54F534FK-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54F534FK by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54F534FK by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of SN54F534FK would you like to use for your alert(s)?
  • Please alert me when SN54F534FK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54F534FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54F534FK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54F534FK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54F534FK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54F534FK by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: