M38510/34106B2X
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20,

Overview of M38510/34106B2X by Motorola Semiconductor Products

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
M38510/12907BPA Rochester Electronics LLC And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8
54LS242/BCA Rochester Electronics LLC 54LS242/BCA (DM: M38510/32801BCA)
5438/BCA Rochester Electronics 5438/BCA (DM: M38510/00303BCA)

CAD Models for M38510/34106B2X by Motorola Semiconductor Products
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/34106B2X by Motorola Semiconductor Products

M38510/34106B2X
Motorola Semiconductor Products
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MOTOROLA INC
Package Description
QCCN,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Logic IC Type
BUS DRIVER
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC20,.35SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. M38510/34106B2X
    Motorola Semiconductor Products
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20,
    VS

Alternate Parts for M38510/34106B2X

This table gives cross-reference parts and alternative options found for M38510/34106B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/34106B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/34106B2X IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver NXP Semiconductors M38510/34106B2X vs M38510/34106B2X
54F534LM Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/34106B2X vs 54F534LM
54F534LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/34106B2X vs 54F534LM
54F534LMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/34106B2X vs 54F534LMQB
74F534L1CQR Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/34106B2X vs 74F534L1CQR
M38510/34106B2X F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/34106B2X vs M38510/34106B2X
SNJ54F534FK Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, Rochester Electronics LLC M38510/34106B2X vs SNJ54F534FK
JM38510/34106B2A F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/34106B2X vs JM38510/34106B2A
M38510/34106B2X Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, QP Semiconductor M38510/34106B2X vs M38510/34106B2X
SN54F534AFK F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/34106B2X vs SN54F534AFK
Part Number Description Manufacturer Compare
54F534FM F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments M38510/34106B2X vs 54F534FM
JM38510/34106B2A F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/34106B2X vs JM38510/34106B2A
54F534FMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/34106B2X vs 54F534FMQB
54F534/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products M38510/34106B2X vs 54F534/BSAJC
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 National Semiconductor Corporation M38510/34106B2X vs M38510/34106B2A
54F534FMQB Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation M38510/34106B2X vs 54F534FMQB
74F534FCQR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments M38510/34106B2X vs 74F534FCQR
54F534LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation M38510/34106B2X vs 54F534LM
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency M38510/34106B2X vs M38510/34106B2A
SN54F534FK-00 F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments M38510/34106B2X vs SN54F534FK-00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/34106B2X by Motorola Semiconductor Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/34106B2X by Motorola Semiconductor Products

Select Manufacturer
Which Manufacturer of M38510/34106B2X would you like to use for your alert(s)?
  • Please alert me when M38510/34106B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for M38510/34106B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/34106B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for M38510/34106B2X alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/34106B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/34106B2X by Motorola Semiconductor Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: