Logic
54F534FMQB
Description: Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20

Overview of 54F534FMQB by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Computing and Data Storage Agriculture Technology

Price & Stock for 54F534FMQB by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components Flip Flop, Octal, D Type, 20 Pin, Ceramic, Flat Pack 4
  • 1 $41.4752
$41.4752 Buy Now

CAD Models for 54F534FMQB by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 54F534FMQB by Fairchild Semiconductor Corporation

54F534FMQB
Fairchild Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
DFP
Package Description
CERAMIC, FP-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
R-GDFP-F20
JESD-609 Code
e0
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
60000000 Hz
Max I(ol)
0.02 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DFP
Package Equivalence Code
FL20,.3
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
86 mA
Propagation Delay (tpd)
11 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883 Class B
Seated Height-Max
2.286 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
6.731 mm
Want to compare parts?
  1. 54F534FMQB
    Fairchild Semiconductor Corporation
    Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20
    VS

Alternate Parts for 54F534FMQB

This table gives cross-reference parts and alternative options found for 54F534FMQB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 54F534FMQB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F534FMQB F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F534FMQB vs 54F534FMQB
54F534FM Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Fairchild Semiconductor Corporation 54F534FMQB vs 54F534FM
54F534FM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F534FMQB vs 54F534FM
M38510/34106BSX Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, DFP-20 Rochester Electronics LLC 54F534FMQB vs M38510/34106BSX
M38510/34106BSX F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20 Motorola Mobility LLC 54F534FMQB vs M38510/34106BSX
M38510/34106BSA Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, QP Semiconductor 54F534FMQB vs M38510/34106BSA
54F534/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F534FMQB vs 54F534/BSAJC
54F534FMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F534FMQB vs 54F534FMQB
JM38510/34106BSA F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Motorola Mobility LLC 54F534FMQB vs JM38510/34106BSA
54F534/BSA IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20, Bus Driver/Transceiver NXP Semiconductors 54F534FMQB vs 54F534/BSA
Part Number Description Manufacturer Compare
54F534FM F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20 Texas Instruments 54F534FMQB vs 54F534FM
JM38510/34106B2A F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC 54F534FMQB vs JM38510/34106B2A
54F534FMQB IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver National Semiconductor Corporation 54F534FMQB vs 54F534FMQB
54F534/BSAJC Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CDFP20, CERAMIC, FP-20 Motorola Semiconductor Products 54F534FMQB vs 54F534/BSAJC
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20 National Semiconductor Corporation 54F534FMQB vs M38510/34106B2A
74F534FCQR F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments 54F534FMQB vs 74F534FCQR
54F534LM IC F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver National Semiconductor Corporation 54F534FMQB vs 54F534LM
M38510/34106B2A Bus Driver, F/FAST Series, 1-Func, 8-Bit, Inverted Output, TTL, CQCC20, CERAMIC, LCC-20 Defense Logistics Agency 54F534FMQB vs M38510/34106B2A
SN54F534FK-00 F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54F534FMQB vs SN54F534FK-00
SNJ54F534FK F/FAST SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CQCC20 Texas Instruments 54F534FMQB vs SNJ54F534FK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 54F534FMQB by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 54F534FMQB by Fairchild Semiconductor Corporation

Select Manufacturer
Which Manufacturer of 54F534FMQB would you like to use for your alert(s)?
  • Please alert me when 54F534FMQB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 54F534FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 54F534FMQB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 54F534FMQB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 54F534FMQB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 54F534FMQB by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: