Part Details for SN54F20FK by Texas Instruments
Overview of SN54F20FK by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54F20FK
SN54F20FK CAD Models
SN54F20FK Part Data Attributes:
|
SN54F20FK
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN54F20FK
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Length | 8.89 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Propagation Delay (tpd) | 6.5 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 2.03 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8.89 mm |
Alternate Parts for SN54F20FK
This table gives cross-reference parts and alternative options found for SN54F20FK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54F20FK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F20LMQB | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54F20FK vs 54F20LMQB |
5962-9758401Q2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | SN54F20FK vs 5962-9758401Q2A |
54F20LMQB | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | SN54F20FK vs 54F20LMQB |
JM38510/33004B2A | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | Motorola Semiconductor Products | SN54F20FK vs JM38510/33004B2A |
M38510/33004B2X | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | SN54F20FK vs M38510/33004B2X |
5962-9758401Q2X | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20 | Texas Instruments | SN54F20FK vs 5962-9758401Q2X |
M38510/33004B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | National Semiconductor Corporation | SN54F20FK vs M38510/33004B2A |
M38510/33004B2X | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Philips Semiconductors | SN54F20FK vs M38510/33004B2X |
JM38510/33004B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | SN54F20FK vs JM38510/33004B2A |
M38510/33004B2X | NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 | e2v technologies | SN54F20FK vs M38510/33004B2X |