Logic
M38510/33004B2X
Description: IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate

Overview of M38510/33004B2X by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for M38510/33004B2X by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for M38510/33004B2X by NXP Semiconductors

M38510/33004B2X
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SIGNETICS CORP
Part Package Code
QLCC
Package Description
QCCN,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
F/FAST
JESD-30 Code
S-CQCC-N20
Logic IC Type
NAND GATE
Number of Functions
2
Number of Inputs
4
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Shape
SQUARE
Package Style
CHIP CARRIER
Propagation Delay (tpd)
7 ns
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Position
QUAD
Want to compare parts?
  1. M38510/33004B2X
    NXP Semiconductors
    IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate
    VS

Alternate Parts for M38510/33004B2X

This table gives cross-reference parts and alternative options found for M38510/33004B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33004B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
54F20M/B2AJC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/33004B2X vs 54F20M/B2AJC
SN54F20FK F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/33004B2X vs SN54F20FK
JM38510/33004B2A F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Motorola Mobility LLC M38510/33004B2X vs JM38510/33004B2A
5962-9758401Q2X IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate National Semiconductor Corporation M38510/33004B2X vs 5962-9758401Q2X
5962-9758401Q2A IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate National Semiconductor Corporation M38510/33004B2X vs 5962-9758401Q2A
JM38510/33004B2A IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate National Semiconductor Corporation M38510/33004B2X vs JM38510/33004B2A
N54F20/B2A IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate NXP Semiconductors M38510/33004B2X vs N54F20/B2A
JM38510/33004B2A Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments M38510/33004B2X vs JM38510/33004B2A
SNJ54F20FKR F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/33004B2X vs SNJ54F20FKR
54F20LMQB NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, CERAMIC, LCC-20 Rochester Electronics LLC M38510/33004B2X vs 54F20LMQB
Part Number Description Manufacturer Compare
SNJ54ALS1010AJ ALS SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments M38510/33004B2X vs SNJ54ALS1010AJ
JM38510/33004B2A Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 Texas Instruments M38510/33004B2X vs JM38510/33004B2A
M38510/33003B2X NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Teledyne e2v M38510/33004B2X vs M38510/33003B2X
54F10/B2AJC NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Motorola Semiconductor Products M38510/33004B2X vs 54F10/B2AJC
5962-3833003B2X IC F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate NXP Semiconductors M38510/33004B2X vs 5962-3833003B2X
54F10LM F/FAST SERIES, TRIPLE 3-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/33004B2X vs 54F10LM
N54F20/B2A IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate NXP Semiconductors M38510/33004B2X vs N54F20/B2A
5962-9758401Q2A NAND Gate, F/FAST Series, 2-Func, 4-Input, TTL, CQCC20, Defense Logistics Agency M38510/33004B2X vs 5962-9758401Q2A
54F30LM F/FAST SERIES, 8-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 Texas Instruments M38510/33004B2X vs 54F30LM
54F10LM NAND Gate, F/FAST Series, 3-Func, 3-Input, TTL, CQCC20, CERAMIC, LCC-20 Fairchild Semiconductor Corporation M38510/33004B2X vs 54F10LM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for M38510/33004B2X by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: M38510/33004B2X by NXP Semiconductors

  • Please alert me when M38510/33004B2X inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following M38510/33004B2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for M38510/33004B2X to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following M38510/33004B2X alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for M38510/33004B2X.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare M38510/33004B2X by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: