Part Details for M38510/33004B2X by Texas Instruments
Overview of M38510/33004B2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for M38510/33004B2X
M38510/33004B2X CAD Models
M38510/33004B2X Part Data Attributes
|
M38510/33004B2X
Texas Instruments
Buy Now
|
Compare Parts:
M38510/33004B2X
Texas Instruments
F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QLCC | |
Package Description | QCCN, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | F/FAST | |
JESD-30 Code | S-CQCC-N20 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.02 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Power Supply Current-Max (ICC) | 5.1 mA | |
Prop. Delay@Nom-Sup | 7 ns | |
Propagation Delay (tpd) | 7 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD |
Alternate Parts for M38510/33004B2X
This table gives cross-reference parts and alternative options found for M38510/33004B2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/33004B2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54F20M/B2AJC | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/33004B2X vs 54F20M/B2AJC |
SN54F20FK | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33004B2X vs SN54F20FK |
M38510/33004B2X | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20, Gate | NXP Semiconductors | M38510/33004B2X vs M38510/33004B2X |
JM38510/33004B2A | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Motorola Mobility LLC | M38510/33004B2X vs JM38510/33004B2A |
5962-9758401Q2X | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | M38510/33004B2X vs 5962-9758401Q2X |
5962-9758401Q2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | M38510/33004B2X vs 5962-9758401Q2A |
JM38510/33004B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, Gate | National Semiconductor Corporation | M38510/33004B2X vs JM38510/33004B2A |
N54F20/B2A | IC F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LLCC-20, Gate | NXP Semiconductors | M38510/33004B2X vs N54F20/B2A |
JM38510/33004B2A | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 20-LCCC -55 to 125 | Texas Instruments | M38510/33004B2X vs JM38510/33004B2A |
SNJ54F20FKR | F/FAST SERIES, DUAL 4-INPUT NAND GATE, CQCC20, CERAMIC, LCC-20 | Texas Instruments | M38510/33004B2X vs SNJ54F20FKR |