Part Details for SN54ALS880AJT by Rochester Electronics LLC
Overview of SN54ALS880AJT by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN54ALS880AJT
SN54ALS880AJT CAD Models
SN54ALS880AJT Part Data Attributes:
|
SN54ALS880AJT
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
SN54ALS880AJT
Rochester Electronics LLC
Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PRESET | |
Family | ALS | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Length | 32.005 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 31 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN54ALS880AJT
This table gives cross-reference parts and alternative options found for SN54ALS880AJT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS880AJT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54ALS880AJT | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Texas Instruments | SN54ALS880AJT vs SN54ALS880AJT |
SN74ALS880NT-10 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24 | Texas Instruments | SN54ALS880AJT vs SN74ALS880NT-10 |
SN74ALS880ANT | Dual 4-Bit D-Type Transparent Latches 24-PDIP 0 to 70 | Texas Instruments | SN54ALS880AJT vs SN74ALS880ANT |
DM74ALS880ANT | IC ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24, Bus Driver/Transceiver | National Semiconductor Corporation | SN54ALS880AJT vs DM74ALS880ANT |
SN54ALS880JT-00 | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24 | Texas Instruments | SN54ALS880AJT vs SN54ALS880JT-00 |
SN74ALS880ANT | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24 | Rochester Electronics LLC | SN54ALS880AJT vs SN74ALS880ANT |
DM74ALS880ANT | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24, 0.300 INCH, SKINNY, PLASTIC, DIP-24 | Texas Instruments | SN54ALS880AJT vs DM74ALS880ANT |