Logic
SN54ALS880AFK
Description: ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28

Overview of SN54ALS880AFK by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for SN54ALS880AFK by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SN54ALS880AFK by Texas Instruments

SN54ALS880AFK
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QLCC
Package Description
QCCN, LCC28,.45SQ
Pin Count
28
Reach Compliance Code
not_compliant
HTS Code
8542.39.00.01
Additional Feature
WITH PRESET
Family
ALS
JESD-30 Code
S-CQCC-N28
Length
11.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
Package Equivalence Code
LCC28,.45SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power Supply Current-Max (ICC)
29 mA
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Seated Height-Max
2.03 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
MILITARY
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
11.43 mm
Want to compare parts?
  1. SN54ALS880AFK
    Texas Instruments
    ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28
    VS

Alternate Parts for SN54ALS880AFK

This table gives cross-reference parts and alternative options found for SN54ALS880AFK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN54ALS880AFK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SNJ54ALS880AFK ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN54ALS880AFK vs SNJ54ALS880AFK
Part Number Description Manufacturer Compare
SNJ54ALS880AFK ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28 Texas Instruments SN54ALS880AFK vs SNJ54ALS880AFK
SN74ALS880FN-00 ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN54ALS880AFK vs SN74ALS880FN-00
SN74ALS880ANT Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24 Rochester Electronics LLC SN54ALS880AFK vs SN74ALS880ANT
SN74ALS880AFN Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC28, PLASTIC, LCC-28 Rochester Electronics LLC SN54ALS880AFK vs SN74ALS880AFN
DM74ALS880AWMX ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments SN54ALS880AFK vs DM74ALS880AWMX
SN74ALS880AFN ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, LCC-28 Texas Instruments SN54ALS880AFK vs SN74ALS880AFN
SN74ALS880AFN3 ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC28 Texas Instruments SN54ALS880AFK vs SN74ALS880AFN3
SN74ALS880ADWLE ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO24, PLASTIC, SO-24 Texas Instruments SN54ALS880AFK vs SN74ALS880ADWLE
SN74ALS880ANT Dual 4-Bit D-Type Transparent Latches 24-PDIP 0 to 70 Texas Instruments SN54ALS880AFK vs SN74ALS880ANT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN54ALS880AFK by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN54ALS880AFK by Texas Instruments

Select Manufacturer
Which Manufacturer of SN54ALS880AFK would you like to use for your alert(s)?
  • Please alert me when SN54ALS880AFK inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN54ALS880AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN54ALS880AFK to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN54ALS880AFK alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN54ALS880AFK.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN54ALS880AFK by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: