Part Details for SN74ALS880NT-10 by Texas Instruments
Overview of SN74ALS880NT-10 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SN74ALS880NT-10
SN74ALS880NT-10 CAD Models
SN74ALS880NT-10 Part Data Attributes
|
SN74ALS880NT-10
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
SN74ALS880NT-10
Texas Instruments
ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH PRESET | |
Family | ALS | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.64 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 29 mA | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for SN74ALS880NT-10
This table gives cross-reference parts and alternative options found for SN74ALS880NT-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74ALS880NT-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74ALS880ANT3 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP24 | SN74ALS880NT-10 vs SN74ALS880ANT3 |
SN74ALS880ANT | Texas Instruments | Check for Price | Dual 4-Bit D-Type Transparent Latches 24-PDIP 0 to 70 | SN74ALS880NT-10 vs SN74ALS880ANT |
SN54ALS880AJT | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | SN74ALS880NT-10 vs SN54ALS880AJT |
SN54ALS880JT-00 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP24 | SN74ALS880NT-10 vs SN54ALS880JT-00 |
SN74ALS880AFN | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PQCC28, PLASTIC, LCC-28 | SN74ALS880NT-10 vs SN74ALS880AFN |
SN54ALS880FH-00 | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28 | SN74ALS880NT-10 vs SN54ALS880FH-00 |
SN74ALS880ANT | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP24, PLASTIC, DIP-24 | SN74ALS880NT-10 vs SN74ALS880ANT |
SN54ALS880AFK | Rochester Electronics LLC | Check for Price | Bus Driver, ALS Series, 2-Func, 4-Bit, Inverted Output, TTL, CQCC28, CERAMIC, LCC-28 | SN74ALS880NT-10 vs SN54ALS880AFK |
SN74ALS880AFN | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PQCC28, PLASTIC, LCC-28 | SN74ALS880NT-10 vs SN74ALS880AFN |
SN54ALS880AFK | Texas Instruments | Check for Price | ALS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CQCC28, CERAMIC, LCC-28 | SN74ALS880NT-10 vs SN54ALS880AFK |