Part Details for SMV1215-001 by Skyworks Solutions Inc
Overview of SMV1215-001 by Skyworks Solutions Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for SMV1215-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 5290 |
|
$0.2438 / $0.9375 | Buy Now |
|
Quest Components | Varactor Diode, Single, 2pf C(t), To-236ab | 2871 |
|
$0.3630 / $0.9900 | Buy Now |
|
Quest Components | Varactor Diode, Single, 2pf C(t), To-236ab | 4232 |
|
$0.3125 / $1.2500 | Buy Now |
|
Quest Components | Varactor Diode, Single, 2pf C(t), To-236ab | 19403 |
|
$0.4175 / $1.3915 | Buy Now |
Part Details for SMV1215-001
SMV1215-001 CAD Models
SMV1215-001 Part Data Attributes:
|
SMV1215-001
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMV1215-001
Skyworks Solutions Inc
Variable Capacitance Diode, 9.5pF C(T), 12V, Silicon, Hyperabrupt, SOT-23, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2 | |
Diode Capacitance-Nom | 9.5 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 350 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for SMV1215-001
This table gives cross-reference parts and alternative options found for SMV1215-001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMV1215-001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMV1215-001LF | Variable Capacitance Diode, 9.5pF C(T), 12V, Silicon, Hyperabrupt, GREEN PACKAGE-3 | Skyworks Solutions Inc | SMV1215-001 vs SMV1215-001LF |
SMV1215-001 | Variable Capacitance Diode, 9.5pF C(T), 12V, Silicon, Hyperabrupt | Alpha Industries | SMV1215-001 vs SMV1215-001 |