Part Details for SMST3012-SOT23-2 by Cobham Semiconductor Solutions
Overview of SMST3012-SOT23-2 by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TBAW56 | Toshiba Electronic Devices & Storage Corporation | Switching Diode, 80 V, 0.215 A, SOT23 |
Part Details for SMST3012-SOT23-2
SMST3012-SOT23-2 CAD Models
SMST3012-SOT23-2 Part Data Attributes
|
SMST3012-SOT23-2
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
SMST3012-SOT23-2
Cobham Semiconductor Solutions
Mixer Diode, Silicon, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX/METELICS INC | |
Part Package Code | SOT-23 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.25 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMST3012-SOT23-2
This table gives cross-reference parts and alternative options found for SMST3012-SOT23-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMST3012-SOT23-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMST6004-SOT23-2 | Mixer Diode, Silicon, SOT-23, 3 PIN | Cobham Semiconductor Solutions | SMST3012-SOT23-2 vs SMST6004-SOT23-2 |
BAS70-07E6433 | Mixer Diode, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SMST3012-SOT23-2 vs BAS70-07E6433 |
MMBD353L | SILICON, UHF BAND, MIXER DIODE, TO-236AB | Motorola Mobility LLC | SMST3012-SOT23-2 vs MMBD353L |
1SS295TE85R | DIODE SILICON, UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SMST3012-SOT23-2 vs 1SS295TE85R |
MMBD354LT1G | 7.0 V Dual Common Cathode Schottky Diode, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | SMST3012-SOT23-2 vs MMBD354LT1G |
MA137 | Mixer Diode, Very High Frequency, Silicon, ROHS COMPLIANT, SSMINI3-F2, SC-81, 3 PIN | Panasonic Electronic Components | SMST3012-SOT23-2 vs MA137 |
1SS271TE85L | DIODE SILICON, VHF-UHF BAND, MIXER DIODE, Microwave Mixer Diode | Toshiba America Electronic Components | SMST3012-SOT23-2 vs 1SS271TE85L |
PMBD354,215 | PMBD354 - Schottky barrier double diode@en-us TO-236 3-Pin | Nexperia | SMST3012-SOT23-2 vs PMBD354,215 |
BAS170W | Mixer Diode, Silicon | Siemens | SMST3012-SOT23-2 vs BAS170W |
BAS70-07W | Mixer Diode, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | SMST3012-SOT23-2 vs BAS70-07W |