Part Details for SMS3926-099 by Skyworks Solutions Inc
Overview of SMS3926-099 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS3926-099
SMS3926-099 CAD Models
SMS3926-099 Part Data Attributes
|
SMS3926-099
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3926-099
Skyworks Solutions Inc
Mixer Diode, Low Barrier, Silicon, DIE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | DIE | |
Package Description | DIE-4 | |
Pin Count | 4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Configuration | RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
JESD-30 Code | S-XUUC-N4 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMS3926-099
This table gives cross-reference parts and alternative options found for SMS3926-099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3926-099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT14-099R | Mixer Diode, Medium Barrier, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SMS3926-099 vs BAT14-099R |
DMF3926-100 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | SMS3926-099 vs DMF3926-100 |
DMF3926-100 | Mixer Diode, Low Barrier, C Band, Silicon, CERAMIC, COB-4 | Alpha Industries | SMS3926-099 vs DMF3926-100 |
HSB88WS | SILICON, MIXER DIODE, MOP, 8 PIN | Renesas Electronics Corporation | SMS3926-099 vs HSB88WS |
HSB88WS | Mixer Diode, Silicon, MOP, 8 PIN | Hitachi Ltd | SMS3926-099 vs HSB88WS |
SMS3926-023LF | Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Skyworks Solutions Inc | SMS3926-099 vs SMS3926-023LF |
DMF3926-101 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | SMS3926-099 vs DMF3926-101 |
BAT15-099R | Mixer Diode, Low Barrier, Silicon | Siemens | SMS3926-099 vs BAT15-099R |
BAT14-099R | Mixer Diode, Medium Barrier, Silicon | Siemens | SMS3926-099 vs BAT14-099R |
SMS3926-022 | Mixer Diode, Low Barrier, C Band, Silicon, SOT-143, 4 PIN | Skyworks Solutions Inc | SMS3926-099 vs SMS3926-022 |