There are no models available for this part yet.
Overview of HSB88WS by Renesas Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for HSB88WS by Renesas Electronics Corporation
Part Data Attributes for HSB88WS by Renesas Electronics Corporation
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
RENESAS ELECTRONICS CORP
|
Package Description
|
MOP, 8 PIN
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.60
|
Configuration
|
2 BANKS, SERIES CONNECTED, CENTRE TAP, 2 ELEMENTS
|
Diode Capacitance-Max
|
0.85 pF
|
Diode Element Material
|
SILICON
|
Diode Type
|
MIXER DIODE
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
4
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Dissipation-Max
|
0.15 W
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Technology
|
SCHOTTKY
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HSB88WS
This table gives cross-reference parts and alternative options found for HSB88WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HSB88WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT14-099R | Mixer Diode, Medium Barrier, Silicon | Siemens | HSB88WS vs BAT14-099R |
DMF3926-101 | Mixer Diode, Low Barrier, C Band, Silicon, CERAMIC, COB-4 | Alpha Industries | HSB88WS vs DMF3926-101 |
SMS3926-022LF | Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Skyworks Solutions Inc | HSB88WS vs SMS3926-022LF |
DMF3926-101 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | HSB88WS vs DMF3926-101 |
SMS3926-022 | Mixer Diode, Low Barrier, C Band, Silicon | Alpha Industries | HSB88WS vs SMS3926-022 |
BAT15-099R | Mixer Diode, Low Barrier, Silicon | Siemens | HSB88WS vs BAT15-099R |
HSB88WS | Mixer Diode, Silicon, MOP, 8 PIN | Hitachi Ltd | HSB88WS vs HSB88WS |
SMS3926-023LF | Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4 | Skyworks Solutions Inc | HSB88WS vs SMS3926-023LF |
DMF3926-100 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | HSB88WS vs DMF3926-100 |