Part Details for SMS3926-023LF by Skyworks Solutions Inc
Overview of SMS3926-023LF by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for SMS3926-023LF
SMS3926-023LF CAD Models
SMS3926-023LF Part Data Attributes
|
SMS3926-023LF
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMS3926-023LF
Skyworks Solutions Inc
Mixer Diode, Low Barrier, C Band, Silicon, ROHS COMPLIANT PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | ROHS COMPLIANT PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Samacsys Manufacturer | Skyworks | |
Case Connection | ANODE AND CATHODE | |
Configuration | CROSSOVER RING, 4 ELEMENTS | |
Diode Capacitance-Max | 0.5 pF | |
Diode Element Material | SILICON | |
Diode Type | MIXER DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 4 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.075 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Type of Schottky Barrier | LOW BARRIER |
Alternate Parts for SMS3926-023LF
This table gives cross-reference parts and alternative options found for SMS3926-023LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMS3926-023LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAT14-099R | Mixer Diode, Medium Barrier, Silicon, SOT-143, 4 PIN | Infineon Technologies AG | SMS3926-023LF vs BAT14-099R |
DMF3926-100 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | SMS3926-023LF vs DMF3926-100 |
DMF3926-100 | Mixer Diode, Low Barrier, C Band, Silicon, CERAMIC, COB-4 | Alpha Industries | SMS3926-023LF vs DMF3926-100 |
HSB88WS | SILICON, MIXER DIODE, MOP, 8 PIN | Renesas Electronics Corporation | SMS3926-023LF vs HSB88WS |
HSB88WS | Mixer Diode, Silicon, MOP, 8 PIN | Hitachi Ltd | SMS3926-023LF vs HSB88WS |
DMF3926-101 | Mixer Diode, Low Barrier, C Band, Silicon, GREEN, CERAMIC PACKAGE-4 | Skyworks Solutions Inc | SMS3926-023LF vs DMF3926-101 |
BAT15-099R | Mixer Diode, Low Barrier, Silicon | Siemens | SMS3926-023LF vs BAT15-099R |
BAT14-099R | Mixer Diode, Medium Barrier, Silicon | Siemens | SMS3926-023LF vs BAT14-099R |
SMS3926-022 | Mixer Diode, Low Barrier, C Band, Silicon, SOT-143, 4 PIN | Skyworks Solutions Inc | SMS3926-023LF vs SMS3926-022 |