Part Details for SMP1352-005 by Alpha Industries
Overview of SMP1352-005 by Alpha Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for SMP1352-005
SMP1352-005 CAD Models
SMP1352-005 Part Data Attributes:
|
SMP1352-005
Alpha Industries
Buy Now
Datasheet
|
Compare Parts:
SMP1352-005
Alpha Industries
Pin Diode, Silicon
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ALPHA INDUSTRIES INC | |
Package Description | R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SWITCHING | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.35 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for SMP1352-005
This table gives cross-reference parts and alternative options found for SMP1352-005. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1352-005, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HVM187S | Pin Diode, 60V V(BR), Silicon, MPAK-3 | Hitachi Ltd | SMP1352-005 vs HVM187S |
MA4P789ST | 50V, SILICON, PIN DIODE, SURFACE MOUNT PACKAGE-3 | TE Connectivity | SMP1352-005 vs MA4P789ST |
SMP1321-001 | Pin Diode, Silicon | Alpha Industries | SMP1352-005 vs SMP1321-001 |
MA4P278-287T | PIN DIODE,SINGLE,200V V(BR),SOT-23 | TE Connectivity | SMP1352-005 vs MA4P278-287T |
SMP1321-01 | Pin Diode, Silicon, PLASTIC, SOT-23, 3 PIN | Alpha Industries | SMP1352-005 vs SMP1321-01 |
HVD132 | Pin Diode, 60V V(BR), Silicon, SFP, 2 PIN | Hitachi Ltd | SMP1352-005 vs HVD132 |
SMP1302-011 | Pin Diode, Silicon | Alpha Industries | SMP1352-005 vs SMP1302-011 |
BA595 | Pin Diode, 50V V(BR), Silicon | Siemens | SMP1352-005 vs BA595 |
MA4P277-1141 | SILICON, PIN DIODE, PLASTIC, CASE 1141, 2 PIN | TE Connectivity | SMP1352-005 vs MA4P277-1141 |
SMP1322-079 | Pin Diode, Silicon, PLASTIC, SC-79, 2 PIN | Alpha Industries | SMP1352-005 vs SMP1322-079 |