Part Details for BAR64-04W by Siemens
Overview of BAR64-04W by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Audio and Video Systems
Aerospace and Defense
Entertainment and Gaming
Part Details for BAR64-04W
BAR64-04W CAD Models
BAR64-04W Part Data Attributes:
|
BAR64-04W
Siemens
Buy Now
Datasheet
|
Compare Parts:
BAR64-04W
Siemens
Pin Diode, 200V V(BR), Silicon, SOT-323, 3 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Part Package Code | SC-70 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT323 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH VOLTAGE | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Capacitance-Max | 0.35 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 20 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | S BAND | |
JESD-30 Code | R-PDSO-G3 | |
Minority Carrier Lifetime-Nom | 1.55 µs | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for BAR64-04W
This table gives cross-reference parts and alternative options found for BAR64-04W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BAR64-04W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAP64-04W,115 | BAP64-04W - Silicon PIN diode SC-70 3-Pin | NXP Semiconductors | BAR64-04W vs BAP64-04W,115 |
BAP64-04WT/R | DIODE SILICON, PIN DIODE, PLASTIC, SC-70, 3 PIN, PIN Diode | NXP Semiconductors | BAR64-04W vs BAP64-04WT/R |