Part Details for SMP1302-079 by Skyworks Solutions Inc
Overview of SMP1302-079 by Skyworks Solutions Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for SMP1302-079
SMP1302-079 CAD Models
SMP1302-079 Part Data Attributes:
|
SMP1302-079
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
SMP1302-079
Skyworks Solutions Inc
Pin Diode, 200V V(BR), Silicon, PLASTIC, SC-79, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Part Package Code | SC-79 | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW DISTORTION | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 200 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.3 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 10 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | HIGH FREQUENCY TO L BAND | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e0 | |
Minority Carrier Lifetime-Nom | 0.7 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 220 | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for SMP1302-079
This table gives cross-reference parts and alternative options found for SMP1302-079. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SMP1302-079, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MA4P789-1141 | Pin Diode, Silicon, PLASTIC, CASE 1141, 2 PIN | MACOM | SMP1302-079 vs MA4P789-1141 |
SMP1345-075LF | Pin Diode, Silicon, GREEN, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1302-079 vs SMP1345-075LF |
MA3X551 | Pin Diode, 40V V(BR), Silicon, MINI3-G1, 3 PIN | Panasonic Electronic Components | SMP1302-079 vs MA3X551 |
SMP1302-073 | Pin Diode, 200V V(BR), Silicon, PLASTIC, SC-70, 3 PIN | Skyworks Solutions Inc | SMP1302-079 vs SMP1302-073 |
BAR65-02V | Pin Diode, 30V V(BR), Silicon, SC-79, 2 PIN | Infineon Technologies AG | SMP1302-079 vs BAR65-02V |
MA2SP02 | Pin Diode, Silicon, SC-79, 2 PIN | Panasonic Electronic Components | SMP1302-079 vs MA2SP02 |
SMP1320-003 | Pin Diode, 50V V(BR), Silicon, PLASTIC PACKAGE-3 | Skyworks Solutions Inc | SMP1302-079 vs SMP1320-003 |
BAP64LX,315 | BAP64LX - Silicon PIN diode DFN 2-Pin | NXP Semiconductors | SMP1302-079 vs BAP64LX,315 |
RN739DT146 | Pin Diode, Silicon, | ROHM Semiconductor | SMP1302-079 vs RN739DT146 |
BA597 | Pin Diode, 50V V(BR), Silicon, SOD-323, 2 PIN | Infineon Technologies AG | SMP1302-079 vs BA597 |